Venture Lighting 250 W Tubular Metal Halide Lamp, GES/E40, 19000 lm

RS tootekood: 699-7228Bränd: Venture LightingTootja Part nr.: HIT250W/HOR/DU/4.5K
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Tubular

Lamp Type

T46

Mounting Orientation

Horizontal

Fitting Type

Enclosed

Luminosity

19000 lm

Length

225 mm

Lamp Finish

Clear

Colour Rendering

68

Colour Temperature

4000K

Diameter

46mm

Life Hours

10000h

Päritoluriik

China

Toote üksikasjad

Tubular Upgrade Lamps - White-Lux Plus® for SON/HPS or Mercury Ballasts

White-Lux Plus® metal halide tubular upgrade lamps can be used to convert the yellow light of sodium in existing installations to clean white metal halide light or replace existing mercury lamps.

Metal Halide Replacement for SON/HPL

Suitable replacements or upgrades for existing SON or HPL lamps, giving a whiter light with better colour rendering.

Lao andmed ajutiselt ei ole saadaval.

€ 35,20

€ 35,20 tk (ilma käibemaksuta)

€ 43,65

€ 43,65 tk (koos käibemaksuga)

Venture Lighting 250 W Tubular Metal Halide Lamp, GES/E40, 19000 lm

€ 35,20

€ 35,20 tk (ilma käibemaksuta)

€ 43,65

€ 43,65 tk (koos käibemaksuga)

Venture Lighting 250 W Tubular Metal Halide Lamp, GES/E40, 19000 lm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Tubular

Lamp Type

T46

Mounting Orientation

Horizontal

Fitting Type

Enclosed

Luminosity

19000 lm

Length

225 mm

Lamp Finish

Clear

Colour Rendering

68

Colour Temperature

4000K

Diameter

46mm

Life Hours

10000h

Päritoluriik

China

Toote üksikasjad

Tubular Upgrade Lamps - White-Lux Plus® for SON/HPS or Mercury Ballasts

White-Lux Plus® metal halide tubular upgrade lamps can be used to convert the yellow light of sodium in existing installations to clean white metal halide light or replace existing mercury lamps.

Metal Halide Replacement for SON/HPL

Suitable replacements or upgrades for existing SON or HPL lamps, giving a whiter light with better colour rendering.