Venture Lighting 250 W Clear Elliptical SON-T Sodium Lamp, E40, 2000K, 46mm

RS tootekood: 739-3315Bränd: Venture LightingTootja Part nr.: HPST250W/E40/HO
brand-logo
Kuva kõik kategoorias Sodium Lamps

Tehnilised dokumendid

Spetsifikatsioonid:

Wattage

250 W

Lamp Base

E40

Lamp Shape

Elliptical

SON Type

SON-T

Lamp Finish

Clear

Length

260 mm

Diameter

46mm

Luminosity

33000 lm

Luminous Efficacy

132lm/W

Colour Rendering

25

Colour Temperature

2000K

Päritoluriik

China

Toote üksikasjad

Tubular High Pressure SON-T High Output (HO)

Venture high output clear tubular SON lamps are more efficient and therefore energy saving by providing more lumens per Watt than standard SON lamps.

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 18,60

€ 18,60 tk (ilma käibemaksuta)

€ 22,69

€ 22,69 tk (koos käibemaksuga)

Venture Lighting 250 W Clear Elliptical SON-T Sodium Lamp, E40, 2000K, 46mm

€ 18,60

€ 18,60 tk (ilma käibemaksuta)

€ 22,69

€ 22,69 tk (koos käibemaksuga)

Venture Lighting 250 W Clear Elliptical SON-T Sodium Lamp, E40, 2000K, 46mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Wattage

250 W

Lamp Base

E40

Lamp Shape

Elliptical

SON Type

SON-T

Lamp Finish

Clear

Length

260 mm

Diameter

46mm

Luminosity

33000 lm

Luminous Efficacy

132lm/W

Colour Rendering

25

Colour Temperature

2000K

Päritoluriik

China

Toote üksikasjad

Tubular High Pressure SON-T High Output (HO)

Venture high output clear tubular SON lamps are more efficient and therefore energy saving by providing more lumens per Watt than standard SON lamps.

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

Teid võib huvitada