Technical Document
Specifications
Brand
VikanColour
Green
Length
1.26m
Material
Anodised Aluminium, Polypropylene
Telescopic
No
Diameter
25mm
Country of Origin
Denmark
Stock information temporarily unavailable.
€ 15.30
€ 15.30 Each (Exc. Vat)
€ 18.67
€ 18.67 Each (inc. VAT)
Vikan Green Anodised Aluminium, Polypropylene Mop Handle, 1.26m
1
€ 15.30
€ 15.30 Each (Exc. Vat)
€ 18.67
€ 18.67 Each (inc. VAT)
Vikan Green Anodised Aluminium, Polypropylene Mop Handle, 1.26m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanColour
Green
Length
1.26m
Material
Anodised Aluminium, Polypropylene
Telescopic
No
Diameter
25mm
Country of Origin
Denmark