Vikan 330 x 270 mm Square Shovel

RS Stock No.: 884-7585Brand: VikanManufacturers Part No.: 56256
brand-logo
View all in Shovels & Spades

Technical Document

Specifications

Brand

Vikan

Type

Square Shovel

Colour

Yellow

Handle Material

Polypropylene

Size

330 x 270 mm

Handle Length

1040mm

Length

330mm

Width

270mm

Country of Origin

Denmark

Product details

One Piece FDA Compliant Shovel

Lightweight and durable shovel made of Polypropylene
One piece construction eliminates areas where bacteria can be harboured
Smooth surface makes it extremely easy to clean
Ideal for use in food production areas for moving food ingredients or large quantities of food waste

€ 23.70

€ 23.70 Each (Exc. Vat)

€ 29.39

€ 29.39 Each (inc. VAT)

Vikan 330 x 270 mm Square Shovel

€ 23.70

€ 23.70 Each (Exc. Vat)

€ 29.39

€ 29.39 Each (inc. VAT)

Vikan 330 x 270 mm Square Shovel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vikan

Type

Square Shovel

Colour

Yellow

Handle Material

Polypropylene

Size

330 x 270 mm

Handle Length

1040mm

Length

330mm

Width

270mm

Country of Origin

Denmark

Product details

One Piece FDA Compliant Shovel

Lightweight and durable shovel made of Polypropylene
One piece construction eliminates areas where bacteria can be harboured
Smooth surface makes it extremely easy to clean
Ideal for use in food production areas for moving food ingredients or large quantities of food waste