Technical Document
Specifications
Brand
VikanApplication
Cleaning Hands, Containers, Surfaces
Hard/Soft
Hard
Bristle Material
PET
Colour
Green
Bristle Length
17mm
Product Depth
48mm
Product Width
118mm
Brush Type
Nail Brush
Country of Origin
Denmark
Product details
Nail and Hand Brush
The small nail and hand brush with angles bristles, providing better access into crevices plus has an ergonomic, comfortable to use design. The brush can not only be used for your hands and nails but also used for cleaning small tables, surfaces and containers. This small brush is excellent for getting deep into hard to clean areas.
Features and Benefits:
Small
Ergonomic design
Angled stiff bristles – fine enough to reach underneath your nails
Does not damage your skin
Hygienic
Various colours available – colour code for specific use
Quick and effective
Comfortable to grip and easy to use – Externally angled and rounded surface
Brushes include an already drilled hole at the base for easy hanging or attaching to a chain
Applications:
Hands
Nails
Arms
Small tables and surfaces
Inside containers
Hard to get at edges and corners
Materials:
Brush grip made from Polypropylene
Bristles made from Polyester
Dishwasher and Autoclave safe
Regulations:
Meets FDA and EU Food regulations
Approvals
FDA Compliant Raw Material CFR 21
Standards
Suitable for Food Contact EU 1935/2004, DoC, Produced in accordance to EU regulation 2023/2006/EC Good Manufacturing Practise, Halal Compliant
€ 3.75
€ 3.75 Each (Exc. Vat)
€ 4.65
€ 4.65 Each (inc. VAT)
1
€ 3.75
€ 3.75 Each (Exc. Vat)
€ 4.65
€ 4.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VikanApplication
Cleaning Hands, Containers, Surfaces
Hard/Soft
Hard
Bristle Material
PET
Colour
Green
Bristle Length
17mm
Product Depth
48mm
Product Width
118mm
Brush Type
Nail Brush
Country of Origin
Denmark
Product details
Nail and Hand Brush
The small nail and hand brush with angles bristles, providing better access into crevices plus has an ergonomic, comfortable to use design. The brush can not only be used for your hands and nails but also used for cleaning small tables, surfaces and containers. This small brush is excellent for getting deep into hard to clean areas.
Features and Benefits:
Small
Ergonomic design
Angled stiff bristles – fine enough to reach underneath your nails
Does not damage your skin
Hygienic
Various colours available – colour code for specific use
Quick and effective
Comfortable to grip and easy to use – Externally angled and rounded surface
Brushes include an already drilled hole at the base for easy hanging or attaching to a chain
Applications:
Hands
Nails
Arms
Small tables and surfaces
Inside containers
Hard to get at edges and corners
Materials:
Brush grip made from Polypropylene
Bristles made from Polyester
Dishwasher and Autoclave safe
Regulations:
Meets FDA and EU Food regulations
Approvals
FDA Compliant Raw Material CFR 21
Standards
Suitable for Food Contact EU 1935/2004, DoC, Produced in accordance to EU regulation 2023/2006/EC Good Manufacturing Practise, Halal Compliant