Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VikanApplication
Abattoirs
Hard/Soft
Hard
Bristle Material
PET
Colour
Blue
Bristle Length
24mm
Product Depth
80mm
Product Width
270mm
Food Processing Safe
Yes
Brush Type
Deck Brush
Päritoluriik
Denmark
Toote üksikasjad
Deck Scrubbing Brushes
The Deck scrubbing brush head is designed for use in soiled environments plus is versatile as can be used on floor surfaces and walls. Excellent for use within abattoirs and meat processing industries. A special feature of the deck brush is that it can also be water fed when attached to the correct handle and water system. The bristles of the brush are short and stiff enabling you to clean any amount of waste and debris. The brush head is made from durable polyester which resists chemicals, acids and cold temperatures. Use this brush when concerns regarding hygiene and cross contamination are an issue. Brush heads are available in various colours so you can match the colour to suit your business and specific use.
€ 30,70
€ 30,70 tk (ilma käibemaksuta)
€ 37,45
€ 37,45 tk (koos käibemaksuga)
1
€ 30,70
€ 30,70 tk (ilma käibemaksuta)
€ 37,45
€ 37,45 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VikanApplication
Abattoirs
Hard/Soft
Hard
Bristle Material
PET
Colour
Blue
Bristle Length
24mm
Product Depth
80mm
Product Width
270mm
Food Processing Safe
Yes
Brush Type
Deck Brush
Päritoluriik
Denmark
Toote üksikasjad
Deck Scrubbing Brushes
The Deck scrubbing brush head is designed for use in soiled environments plus is versatile as can be used on floor surfaces and walls. Excellent for use within abattoirs and meat processing industries. A special feature of the deck brush is that it can also be water fed when attached to the correct handle and water system. The bristles of the brush are short and stiff enabling you to clean any amount of waste and debris. The brush head is made from durable polyester which resists chemicals, acids and cold temperatures. Use this brush when concerns regarding hygiene and cross contamination are an issue. Brush heads are available in various colours so you can match the colour to suit your business and specific use.