Vikan Green Squeegee, 40mm x 110mm x 600mm, for Food Industry

RS Stock No.: 390-4400Brand: VikanManufacturers Part No.: 77542
brand-logo
View all in Squeegees

Technical Document

Specifications

Brand

Vikan

Application

Food Industry

Colour

Green

Width

110mm

Depth

600mm

Height

40mm

Country of Origin

Denmark

Product details

Squeegees

Size: 55 x 400 x 45mm
Size: 55 x 600 x 45mm
Polypropylene stock, rubber blade
Application: containment of liquids in cleaning

€ 24.20

€ 24.20 Each (Exc. Vat)

€ 30.01

€ 30.01 Each (inc. VAT)

Vikan Green Squeegee, 40mm x 110mm x 600mm, for Food Industry

€ 24.20

€ 24.20 Each (Exc. Vat)

€ 30.01

€ 30.01 Each (inc. VAT)

Vikan Green Squeegee, 40mm x 110mm x 600mm, for Food Industry

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vikan

Application

Food Industry

Colour

Green

Width

110mm

Depth

600mm

Height

40mm

Country of Origin

Denmark

Product details

Squeegees

Size: 55 x 400 x 45mm
Size: 55 x 600 x 45mm
Polypropylene stock, rubber blade
Application: containment of liquids in cleaning