Ohtlik toode

Visaton 57mm dia 1W nom Mid Range Speaker Driver, 8Ω, 220 Hz → 16 kHz

RS tootekood: 815-8753Bränd: VisatonTootja Part nr.: 2952
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

1W

Impedance

Frequency Type

Mid Range

Diameter

57mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

57mm

Cone/Dome Width

57mm

Frequency Response

220 Hz → 16 kHz

Waterproof

Yes

Length

57mm

Width

57mm

Depth

8.2mm

Maximum Frequency Response

16 kHz

Minimum Frequency Response

220 Hz

Weight

180g

Maximum Rated Power

2W

Päritoluriik

China

Toote üksikasjad

Visaton 5.7cm, 57mm dia. K57 FL, Miniature Speakers

The K57FL miniature speakers have a flat design making them suitable for signal output in machines and other equipment where installation depth is limited.

Teid võib huvitada
Visaton 57mm dia 1W nom Mid Range, 8Ω, 220 Hz → 16 kHz
P.O.A.tk (pakis 100) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 14,60

€ 14,60 tk (ilma käibemaksuta)

€ 18,10

€ 18,10 tk (koos käibemaksuga)

Visaton 57mm dia 1W nom Mid Range Speaker Driver, 8Ω, 220 Hz → 16 kHz

€ 14,60

€ 14,60 tk (ilma käibemaksuta)

€ 18,10

€ 18,10 tk (koos käibemaksuga)

Visaton 57mm dia 1W nom Mid Range Speaker Driver, 8Ω, 220 Hz → 16 kHz
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Visaton 57mm dia 1W nom Mid Range, 8Ω, 220 Hz → 16 kHz
P.O.A.tk (pakis 100) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

1W

Impedance

Frequency Type

Mid Range

Diameter

57mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

57mm

Cone/Dome Width

57mm

Frequency Response

220 Hz → 16 kHz

Waterproof

Yes

Length

57mm

Width

57mm

Depth

8.2mm

Maximum Frequency Response

16 kHz

Minimum Frequency Response

220 Hz

Weight

180g

Maximum Rated Power

2W

Päritoluriik

China

Toote üksikasjad

Visaton 5.7cm, 57mm dia. K57 FL, Miniature Speakers

The K57FL miniature speakers have a flat design making them suitable for signal output in machines and other equipment where installation depth is limited.

Teid võib huvitada
Visaton 57mm dia 1W nom Mid Range, 8Ω, 220 Hz → 16 kHz
P.O.A.tk (pakis 100) (ilma käibemaksuta)