Visaton DL 8 3W White Speaker, 90 Hz → 18 kHz, 8Ω

RS Stock No.: 453-8969Brand: VisatonManufacturers Part No.: DL 8 100 V
brand-logo
View all in Speakers

Technical Document

Specifications

Brand

Visaton

Speaker Type

Ceiling Speaker

Model

DL 8

Nominal Rated Power

3W

Impedance

Frequency Response

90 Hz → 18 kHz

Colour

White

Weight

520g

Depth

74mm

Diameter

105mm

Country of Origin

Taiwan, Province Of China

Product details

8cm/3.3in Ceiling Speaker

100V line ceiling speaker
Three output level tappings
Easy installation
Spring loaded connection terminals
White finish (RAL 9010)

Stock information temporarily unavailable.

€ 99.00

€ 99.00 Each (Exc. Vat)

€ 122.76

€ 122.76 Each (inc. VAT)

Visaton DL 8 3W White Speaker, 90 Hz → 18 kHz, 8Ω

€ 99.00

€ 99.00 Each (Exc. Vat)

€ 122.76

€ 122.76 Each (inc. VAT)

Visaton DL 8 3W White Speaker, 90 Hz → 18 kHz, 8Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Visaton

Speaker Type

Ceiling Speaker

Model

DL 8

Nominal Rated Power

3W

Impedance

Frequency Response

90 Hz → 18 kHz

Colour

White

Weight

520g

Depth

74mm

Diameter

105mm

Country of Origin

Taiwan, Province Of China

Product details

8cm/3.3in Ceiling Speaker

100V line ceiling speaker
Three output level tappings
Easy installation
Spring loaded connection terminals
White finish (RAL 9010)