Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VisatonSpeaker Type
Ceiling Speaker
Nominal Rated Power
40W
Impedance
4Ω
Frequency Response
70 Hz → 16 kHz
Weight
290g
Maximum Rated Power
60W
Depth
56mm
Diameter
150mm
Maximum Frequency Response
16 kHz
Minimum Frequency Response
70 Hz
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
13cm/5in 40W Full Range Saltwater Resistant Speaker Driver
This speaker driver is ideal for outdoor PA systems, loudspeakers for solariums and damp locations, boats, ships and open vehicles.
Standards
IP 65
€ 33,10
€ 33,10 tk (ilma käibemaksuta)
€ 41,04
€ 41,04 tk (koos käibemaksuga)
1
€ 33,10
€ 33,10 tk (ilma käibemaksuta)
€ 41,04
€ 41,04 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VisatonSpeaker Type
Ceiling Speaker
Nominal Rated Power
40W
Impedance
4Ω
Frequency Response
70 Hz → 16 kHz
Weight
290g
Maximum Rated Power
60W
Depth
56mm
Diameter
150mm
Maximum Frequency Response
16 kHz
Minimum Frequency Response
70 Hz
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
13cm/5in 40W Full Range Saltwater Resistant Speaker Driver
This speaker driver is ideal for outdoor PA systems, loudspeakers for solariums and damp locations, boats, ships and open vehicles.
Standards
IP 65