Visaton 16Ω 2W Miniature Speaker 50mm Dia. , 50 (Dia.) x 18mm

RS tootekood: 197-6443Bränd: VisatonTootja Part nr.: K 50 WP 16 OHMDistrelec Article No.: 13040644
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Visaton

Coil Resistance

16Ω

Sound Level

84dB

Rated Power

2W

Cone Material

Mylar

Dimensions

50 (Dia.) x 18mm

Diameter

50mm

Height

18mm

Distrelec Product Id

13040644

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 9,40

€ 9,40 tk (ilma käibemaksuta)

€ 11,66

€ 11,66 tk (koos käibemaksuga)

Visaton 16Ω 2W Miniature Speaker 50mm Dia. , 50 (Dia.) x 18mm

€ 9,40

€ 9,40 tk (ilma käibemaksuta)

€ 11,66

€ 11,66 tk (koos käibemaksuga)

Visaton 16Ω 2W Miniature Speaker 50mm Dia. , 50 (Dia.) x 18mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Visaton

Coil Resistance

16Ω

Sound Level

84dB

Rated Power

2W

Cone Material

Mylar

Dimensions

50 (Dia.) x 18mm

Diameter

50mm

Height

18mm

Distrelec Product Id

13040644

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more