Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
2kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Servo Mount
Termination Style
Turret
Shaft Length
22.2mm
Shaft Diameter
3.18 mm
Actuator Type
Round Shaft
Tolerance
±20%
Series
157
Country of Origin
Mexico
Product details
Vishay 22 mm Servo Mount 157 Series Precision Potentiometers
Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.
Features and Benefits
1 W conductive plastic
Precision servo mount potentiometers
Available with a linearity of 0.5% or 2.0% High quality
Rugged one piece metal housing
Long rotational life
Wide operating temperature range
Linearities down to ± 0.25 % special
Optional sealed construction (bushing mount only)
€ 66.00
€ 66.00 Each (Exc. Vat)
€ 80.52
€ 80.52 Each (inc. VAT)
Standard
1
€ 66.00
€ 66.00 Each (Exc. Vat)
€ 80.52
€ 80.52 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | € 66.00 |
2 - 4 | € 61.00 |
5 - 9 | € 57.50 |
10 - 24 | € 56.00 |
25+ | € 54.50 |
Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
2kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Servo Mount
Termination Style
Turret
Shaft Length
22.2mm
Shaft Diameter
3.18 mm
Actuator Type
Round Shaft
Tolerance
±20%
Series
157
Country of Origin
Mexico
Product details
Vishay 22 mm Servo Mount 157 Series Precision Potentiometers
Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.
Features and Benefits
1 W conductive plastic
Precision servo mount potentiometers
Available with a linearity of 0.5% or 2.0% High quality
Rugged one piece metal housing
Long rotational life
Wide operating temperature range
Linearities down to ± 0.25 % special
Optional sealed construction (bushing mount only)