Vishay 1μF MnO2 Tantalum Capacitor 25V dc, 199D Series

RS Stock No.: 830-9951Brand: VishayManufacturers Part No.: 199D105X0025A1V1E3
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

1µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

A

Lead Pitch

2.54mm

Tolerance

±20%

Height

7.11mm

Dimensions

4.4 (Dia.) x 7.11mm

Series

199D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Lead Diameter

0.51mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.4mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Israel

Product details

199D Series

The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 1.90

€ 1.90 Each (Exc. Vat)

€ 2.36

€ 2.36 Each (inc. VAT)

Vishay 1μF MnO2 Tantalum Capacitor 25V dc, 199D Series

€ 1.90

€ 1.90 Each (Exc. Vat)

€ 2.36

€ 2.36 Each (inc. VAT)

Vishay 1μF MnO2 Tantalum Capacitor 25V dc, 199D Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 1.90
25 - 49€ 1.25
50 - 99€ 1.05
100 - 249€ 0.84
250+€ 0.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

1µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

A

Lead Pitch

2.54mm

Tolerance

±20%

Height

7.11mm

Dimensions

4.4 (Dia.) x 7.11mm

Series

199D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Lead Diameter

0.51mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.4mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Israel

Product details

199D Series

The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in