Vishay 600V 1A, Fast Switching Rectifier Diode, 2-Pin DO-204AL 1N4946GP-E3/54

RS tootekood: 629-3472PBränd: VishayTootja Part nr.: 1N4946GP-E3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Fast Switching Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

250ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

25A

Toote üksikasjad

Fast Recovery Rectifiers 1A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,12

€ 0,412 tk (lindis) (ilma käibemaksuta)

€ 5,11

€ 0,511 tk (lindis) (koos käibemaksuga)

Vishay 600V 1A, Fast Switching Rectifier Diode, 2-Pin DO-204AL 1N4946GP-E3/54
Valige pakendi tüüp

€ 4,12

€ 0,412 tk (lindis) (ilma käibemaksuta)

€ 5,11

€ 0,511 tk (lindis) (koos käibemaksuga)

Vishay 600V 1A, Fast Switching Rectifier Diode, 2-Pin DO-204AL 1N4946GP-E3/54
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Fast Switching Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

250ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

25A

Toote üksikasjad

Fast Recovery Rectifiers 1A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more