Vishay 2.2MΩ Thin Film Thin Film Resistor 0.6W ±1% 232215622205

RS tootekood: 100-472Bränd: VishayTootja Part nr.: 232215622205
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

2.2MΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 2.2MΩ Thin Film Resistor 0.6W ±1% MRS25000C2204FCT00
€ 0,154tk (pakis 25) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 5000) (ilma käibemaksuta)

Vishay 2.2MΩ Thin Film Thin Film Resistor 0.6W ±1% 232215622205

P.O.A.

tk (pakis 5000) (ilma käibemaksuta)

Vishay 2.2MΩ Thin Film Thin Film Resistor 0.6W ±1% 232215622205
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 2.2MΩ Thin Film Resistor 0.6W ±1% MRS25000C2204FCT00
€ 0,154tk (pakis 25) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

2.2MΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 2.2MΩ Thin Film Resistor 0.6W ±1% MRS25000C2204FCT00
€ 0,154tk (pakis 25) (ilma käibemaksuta)