Vishay 4.7μF MnO2 Tantalum Capacitor 25V dc, 293D Series

RS tootekood: 684-4130Bränd: VishayTootja Part nr.: 293D475X9025B2TE3Distrelec Article No.: 30132023
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Technology

MnO2

Capacitance

4.7µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

2.8Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

1.2 μA

Toote üksikasjad

293D Series

The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2,10

€ 0,21 tk (pakis 10) (ilma käibemaksuta)

€ 2,60

€ 0,26 tk (pakis 10) (koos käibemaksuga)

Vishay 4.7μF MnO2 Tantalum Capacitor 25V dc, 293D Series
Valige pakendi tüüp

€ 2,10

€ 0,21 tk (pakis 10) (ilma käibemaksuta)

€ 2,60

€ 0,26 tk (pakis 10) (koos käibemaksuga)

Vishay 4.7μF MnO2 Tantalum Capacitor 25V dc, 293D Series
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 90€ 0,21€ 2,10
100 - 240€ 0,179€ 1,79
250 - 490€ 0,16€ 1,60
500 - 990€ 0,137€ 1,37
1000+€ 0,127€ 1,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Technology

MnO2

Capacitance

4.7µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

2.8Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

1.2 μA

Toote üksikasjad

293D Series

The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more