Technical Document
Specifications
Brand
VishayCapacitance
10nF
Voltage
500 V ac, 760V ac
Mounting Type
Through Hole
Series
440L
Tolerance
±20%
Dielectric
Y5U
Diameter
21.6mm
Height
5.8mm
Dimensions
21.6 (Dia.) x 53.6mm
Suppression Class
X1, Y1
Terminal Type
Radial
Capacitor Family
Single Layer
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-30°C
Distrelec Product Id
30423734
Country of Origin
Czech Republic
Product details
Vishay 440L Series
Vishay 440L series capacitors have a ceramic disc of which both sides are silver-plated. The radial connection leads are made of tinned copper. The 440L capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.
Singlelayer AC disc capacitors
High reliability
X1, Y4 according to IEC 60384-14.3
X7R Dielectric
€ 4.95
€ 4.95 Each (Exc. Vat)
€ 6.04
€ 6.04 Each (inc. VAT)
1
€ 4.95
€ 4.95 Each (Exc. Vat)
€ 6.04
€ 6.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 4.95 |
10 - 24 | € 3.95 |
25 - 49 | € 3.45 |
50 - 99 | € 2.95 |
100+ | € 2.70 |
Technical Document
Specifications
Brand
VishayCapacitance
10nF
Voltage
500 V ac, 760V ac
Mounting Type
Through Hole
Series
440L
Tolerance
±20%
Dielectric
Y5U
Diameter
21.6mm
Height
5.8mm
Dimensions
21.6 (Dia.) x 53.6mm
Suppression Class
X1, Y1
Terminal Type
Radial
Capacitor Family
Single Layer
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-30°C
Distrelec Product Id
30423734
Country of Origin
Czech Republic
Product details
Vishay 440L Series
Vishay 440L series capacitors have a ceramic disc of which both sides are silver-plated. The radial connection leads are made of tinned copper. The 440L capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.
Singlelayer AC disc capacitors
High reliability
X1, Y4 according to IEC 60384-14.3