Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayTechnology
MnO2
Capacitance
1µF
Voltage
35V dc
Mounting Type
Through Hole
Lead Pitch
5mm
Tolerance
±20%
Height
11.5mm
Dimensions
4 (Dia.) x 11.5mm
Series
489D
Electrolyte Type
Solid
Maximum Operating Temperature
+85°C
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Diameter
4mm
Tolerance Minus
-20%
Leakage Current
1 μA
Lead Diameter
0.5mm
Dissipation Factor
4%
Toote üksikasjad
489D Series
€ 6,25
€ 1,25 tk (pakis 5) (ilma käibemaksuta)
€ 7,63
€ 1,525 tk (pakis 5) (koos käibemaksuga)
5
€ 6,25
€ 1,25 tk (pakis 5) (ilma käibemaksuta)
€ 7,63
€ 1,525 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 120 | € 1,25 | € 6,25 |
125 - 245 | € 1,05 | € 5,25 |
250 - 495 | € 0,925 | € 4,62 |
500 - 1245 | € 0,803 | € 4,02 |
1250+ | € 0,739 | € 3,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayTechnology
MnO2
Capacitance
1µF
Voltage
35V dc
Mounting Type
Through Hole
Lead Pitch
5mm
Tolerance
±20%
Height
11.5mm
Dimensions
4 (Dia.) x 11.5mm
Series
489D
Electrolyte Type
Solid
Maximum Operating Temperature
+85°C
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Diameter
4mm
Tolerance Minus
-20%
Leakage Current
1 μA
Lead Diameter
0.5mm
Dissipation Factor
4%
Toote üksikasjad