THYRISTOR 50RIA120

RS tootekood: 227-9129Bränd: VishayTootja Part nr.: 50RIA120
Kuva kõik kategoorias Thyristors

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Rated Average On-State Current

50A

Thyristor Type

SCR

Package Type

TO-65

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

1490A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

2

Dimensions

19.2 x 17.35 x 42.5mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

15mA

Peak On-State Voltage

1.6V

Teid võib huvitada
Vishay VS-50RIA120, Thyristor 1200V, 50A 100mA
€ 33,31tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

THYRISTOR 50RIA120

P.O.A.

THYRISTOR 50RIA120
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Vishay VS-50RIA120, Thyristor 1200V, 50A 100mA
€ 33,31tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Rated Average On-State Current

50A

Thyristor Type

SCR

Package Type

TO-65

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

1490A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

2

Dimensions

19.2 x 17.35 x 42.5mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

15mA

Peak On-State Voltage

1.6V

Teid võib huvitada
Vishay VS-50RIA120, Thyristor 1200V, 50A 100mA
€ 33,31tk (ilma käibemaksuta)