POTENTIOMETER W/W 500 OHM
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
500Ω
Number of Turns
10
Power Rating
2W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6.35 mm
Series
534
Tolerance
±5%
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
POTENTIOMETER W/W 500 OHM
1
P.O.A.
POTENTIOMETER W/W 500 OHM
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
500Ω
Number of Turns
10
Power Rating
2W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6.35 mm
Series
534
Tolerance
±5%