Vishay 1000V 85A, Silicon Junction Diode, 2-Pin DO-203AB 85HFL100S05

RS tootekood: 254-0500Bränd: VishayTootja Part nr.: 85HFL100S05
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Mounting Type

Stud

Package Type

DO-203AB

Maximum Continuous Forward Current

85A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Stud Cathode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.75V

Number of Elements per Chip

1

Peak Reverse Recovery Time

120ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Vishay 1000V 85A, Silicon Junction Diode, 2-Pin DO-203AB 85HFL100S05

P.O.A.

Vishay 1000V 85A, Silicon Junction Diode, 2-Pin DO-203AB 85HFL100S05
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Mounting Type

Stud

Package Type

DO-203AB

Maximum Continuous Forward Current

85A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Stud Cathode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.75V

Number of Elements per Chip

1

Peak Reverse Recovery Time

120ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada