Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayResistance
10kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
0612 (1632M)
Power Rating
0.3W
Termination Style
Convex
Tolerance
±0.25%
Case Style
Moulded
Power Rating per Resistor
0.1W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.55mm
Dimensions
3.2 x 1.6 x 0.55mm
Series
ACAS 0612 - Precision
Number of Terminals
8
Temperature Coefficient
±25ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Toote üksikasjad
ACAS 0612 Precision Thin Film Chip Resistor Array
€ 3,10
€ 3,10 tk (ilma käibemaksuta)
€ 3,84
€ 3,84 tk (koos käibemaksuga)
Standard
1
€ 3,10
€ 3,10 tk (ilma käibemaksuta)
€ 3,84
€ 3,84 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 24 | € 3,10 |
25 - 49 | € 2,90 |
50 - 99 | € 2,65 |
100 - 249 | € 1,90 |
250+ | € 1,85 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayResistance
10kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
0612 (1632M)
Power Rating
0.3W
Termination Style
Convex
Tolerance
±0.25%
Case Style
Moulded
Power Rating per Resistor
0.1W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.55mm
Dimensions
3.2 x 1.6 x 0.55mm
Series
ACAS 0612 - Precision
Number of Terminals
8
Temperature Coefficient
±25ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Toote üksikasjad