Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishaySpectrums Detected
Infrared
Typical Fall Time
5µs
Typical Rise Time
6µs
Number of Channels
1
Maximum Light Current
9000µA
Maximum Dark Current
50nA
Angle of Half Sensitivity
30 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
5mm (T-1 3/4)
Dimensions
5.75 x 5.75 x 8.6mm
Collector Current
50mA
Minimum Wavelength Detected
900nm
Spectral Range of Sensitivity
900 → 980 nm
Maximum Wavelength Detected
980nm
Length
5.75mm
Width
5.75mm
Height
8.6mm
Päritoluriik
Philippines
Toote üksikasjad
BPV11 Series Phototransistors
The BPV11 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They come in standard 5mm (T-1 3/4) packages with either a clear or black plastic package. The black packages offer a daylight blocking filter for ambient visible light. The BPV11 series are suitable for use as detectors in industrial electronic circuitry, measurement and control.
IR Phototransistors, Vishay Semiconductor
€ 524,00
€ 0,524 tk (pakis 1000) (ilma käibemaksuta)
€ 649,76
€ 0,65 tk (pakis 1000) (koos käibemaksuga)
1000
€ 524,00
€ 0,524 tk (pakis 1000) (ilma käibemaksuta)
€ 649,76
€ 0,65 tk (pakis 1000) (koos käibemaksuga)
1000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishaySpectrums Detected
Infrared
Typical Fall Time
5µs
Typical Rise Time
6µs
Number of Channels
1
Maximum Light Current
9000µA
Maximum Dark Current
50nA
Angle of Half Sensitivity
30 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
5mm (T-1 3/4)
Dimensions
5.75 x 5.75 x 8.6mm
Collector Current
50mA
Minimum Wavelength Detected
900nm
Spectral Range of Sensitivity
900 → 980 nm
Maximum Wavelength Detected
980nm
Length
5.75mm
Width
5.75mm
Height
8.6mm
Päritoluriik
Philippines
Toote üksikasjad
BPV11 Series Phototransistors
The BPV11 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They come in standard 5mm (T-1 3/4) packages with either a clear or black plastic package. The black packages offer a daylight blocking filter for ambient visible light. The BPV11 series are suitable for use as detectors in industrial electronic circuitry, measurement and control.