Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishaySpectrums Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
900nm
Package Type
TO-18
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
600nm
Maximum Wavelength Detected
1050nm
Length
5.5mm
Width
5.5mm
Height
6.15mm
Peak Photo Sensitivity
0.6A/W
Polarity
Forward
Toote üksikasjad
BPW24R Series PIN Photodiodes
The BPW24R series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in the standard TO-18 package with a hermetically sealed metal can with a glass lens. This makes the BPW24R suitable for high speed photo detector applications in harsh conditions.
IR Photodiodes, Vishay Semiconductor
€ 4,10
€ 4,10 tk (ilma käibemaksuta)
€ 5,08
€ 5,08 tk (koos käibemaksuga)
Standard
1
€ 4,10
€ 4,10 tk (ilma käibemaksuta)
€ 5,08
€ 5,08 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 4,10 |
10 - 24 | € 2,95 |
25 - 49 | € 2,90 |
50 - 99 | € 2,85 |
100+ | € 2,75 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishaySpectrums Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
900nm
Package Type
TO-18
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
600nm
Maximum Wavelength Detected
1050nm
Length
5.5mm
Width
5.5mm
Height
6.15mm
Peak Photo Sensitivity
0.6A/W
Polarity
Forward
Toote üksikasjad
BPW24R Series PIN Photodiodes
The BPW24R series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in the standard TO-18 package with a hermetically sealed metal can with a glass lens. This makes the BPW24R suitable for high speed photo detector applications in harsh conditions.