BPW77NA Vishay, ±10 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package

RS Stock No.: 815-1250Brand: VishayManufacturers Part No.: BPW77NA
brand-logo
View all in Phototransistors

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

5µs

Typical Rise Time

6µs

Number of Channels

1

Maximum Light Current

15000µA

Maximum Dark Current

100nA

Angle of Half Sensitivity

±10 °

Polarity

NPN

Number of Pins

3

Mounting Type

Through Hole

Package Type

TO-18

Dimensions

4.69 x 6.15mm

Collector Current

50mA

Diameter

4.69mm

Spectral Range of Sensitivity

450 → 1080 nm

Minimum Wavelength Detected

450nm

Maximum Wavelength Detected

1080nm

Height

6.15mm

Country of Origin

Philippines

Product details

BPW77NA and BPW77NB Series Phototransistors

The BPW77NA and BPW77NB series, from Vishay Semiconductor, are a range of silicon NPN phototransistors. They are in hermetically sealed TO-18 packages with a glass lens. The BPW77NA and BPW77NB phototransistors are sensitive to both visible and near IR radiation. They are ideal for use as detectors within electronic control and drive circuits.

Features of the BPW77NA and BPW77NB phototransistors:
TO-18 package
4.7mm diameted
Through-hole mounted
High photo sensitivity
High radiant sensitivity
Fast response times
Operating temperature: -40 to +125 °C

IR Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 22.00

€ 4.40 Each (In a Pack of 5) (Exc. Vat)

€ 26.84

€ 5.368 Each (In a Pack of 5) (inc. VAT)

BPW77NA Vishay, ±10 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package
Select packaging type

€ 22.00

€ 4.40 Each (In a Pack of 5) (Exc. Vat)

€ 26.84

€ 5.368 Each (In a Pack of 5) (inc. VAT)

BPW77NA Vishay, ±10 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20€ 4.40€ 22.00
25 - 45€ 3.35€ 16.75
50 - 120€ 2.75€ 13.75
125 - 245€ 2.35€ 11.75
250+€ 1.90€ 9.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

5µs

Typical Rise Time

6µs

Number of Channels

1

Maximum Light Current

15000µA

Maximum Dark Current

100nA

Angle of Half Sensitivity

±10 °

Polarity

NPN

Number of Pins

3

Mounting Type

Through Hole

Package Type

TO-18

Dimensions

4.69 x 6.15mm

Collector Current

50mA

Diameter

4.69mm

Spectral Range of Sensitivity

450 → 1080 nm

Minimum Wavelength Detected

450nm

Maximum Wavelength Detected

1080nm

Height

6.15mm

Country of Origin

Philippines

Product details

BPW77NA and BPW77NB Series Phototransistors

The BPW77NA and BPW77NB series, from Vishay Semiconductor, are a range of silicon NPN phototransistors. They are in hermetically sealed TO-18 packages with a glass lens. The BPW77NA and BPW77NB phototransistors are sensitive to both visible and near IR radiation. They are ideal for use as detectors within electronic control and drive circuits.

Features of the BPW77NA and BPW77NB phototransistors:
TO-18 package
4.7mm diameted
Through-hole mounted
High photo sensitivity
High radiant sensitivity
Fast response times
Operating temperature: -40 to +125 °C

IR Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more