BPW96B Vishay, ±20 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

RS tootekood: 902-6654Bränd: VishayTootja Part nr.: BPW96B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Typical Fall Time

2.3µs

Typical Rise Time

2µs

Maximum Light Current

7500µA

Maximum Dark Current

200nA

Angle of Half Sensitivity

±20 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

5 (Dia.) x 8.6mm

Collector Current

50mA

Spectral Range of Sensitivity

450 → 1080 nm

Diameter

5mm

Minimum Wavelength Detected

450nm

Maximum Wavelength Detected

1080nm

Height

8.6mm

Saturation Voltage

0.3V

Emitter Collector Voltage

5V

Collector Emitter Voltage

70 (Min) V

Päritoluriik

Philippines

Toote üksikasjad

BPW96B and BPW96C Series Phototransistors

Vishay Semiconductor's BPW96B and BPW96C series are a family of silicon NPN phototransistors. They are in 5mm (T-1 3/4) through-hole packages with a clear plastic lens. This enables the BPW96B and BPW96C phototransistors to be sensitive to visible and near IR radiation. Suitable applications for these transistors include detectors in electronic control and drive circuits.

IR Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 17,60

€ 0,704 tk (pakis 25) (ilma käibemaksuta)

€ 21,47

€ 0,859 tk (pakis 25) (koos käibemaksuga)

BPW96B Vishay, ±20 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Valige pakendi tüüp

€ 17,60

€ 0,704 tk (pakis 25) (ilma käibemaksuta)

€ 21,47

€ 0,859 tk (pakis 25) (koos käibemaksuga)

BPW96B Vishay, ±20 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
25 - 100€ 0,704€ 17,60
125 - 225€ 0,521€ 13,02
250 - 600€ 0,481€ 12,02
625 - 1225€ 0,461€ 11,52
1250+€ 0,434€ 10,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Typical Fall Time

2.3µs

Typical Rise Time

2µs

Maximum Light Current

7500µA

Maximum Dark Current

200nA

Angle of Half Sensitivity

±20 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

5 (Dia.) x 8.6mm

Collector Current

50mA

Spectral Range of Sensitivity

450 → 1080 nm

Diameter

5mm

Minimum Wavelength Detected

450nm

Maximum Wavelength Detected

1080nm

Height

8.6mm

Saturation Voltage

0.3V

Emitter Collector Voltage

5V

Collector Emitter Voltage

70 (Min) V

Päritoluriik

Philippines

Toote üksikasjad

BPW96B and BPW96C Series Phototransistors

Vishay Semiconductor's BPW96B and BPW96C series are a family of silicon NPN phototransistors. They are in 5mm (T-1 3/4) through-hole packages with a clear plastic lens. This enables the BPW96B and BPW96C phototransistors to be sensitive to visible and near IR radiation. Suitable applications for these transistors include detectors in electronic control and drive circuits.

IR Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more