Vishay, 3.3V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35

RS tootekood: 708-7883Bränd: VishayTootja Part nr.: BZX55C3V3-TAP
brand-logo
Kuva kõik kategoorias Zener Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

85Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.9 x 1.7 x 1.7mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Toote üksikasjad

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 8,00

€ 0,032 tk (pakis 250) (ilma käibemaksuta)

€ 9,76

€ 0,039 tk (pakis 250) (koos käibemaksuga)

Vishay, 3.3V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
Valige pakendi tüüp

€ 8,00

€ 0,032 tk (pakis 250) (ilma käibemaksuta)

€ 9,76

€ 0,039 tk (pakis 250) (koos käibemaksuga)

Vishay, 3.3V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
250 - 1000€ 0,032€ 8,00
1250 - 2250€ 0,022€ 5,50
2500 - 6000€ 0,022€ 5,50
6250 - 12250€ 0,02€ 5,00
12500+€ 0,02€ 5,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

85Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.9 x 1.7 x 1.7mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Toote üksikasjad

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more