Vishay, 4.7V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35

RS tootekood: 918-9512Bränd: VishayTootja Part nr.: BZX55C4V7-TAP
brand-logo
Kuva kõik kategoorias Zener Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Nominal Zener Voltage

4.7V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

600Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.7 (Dia.) x 3.9mm

Typical Voltage Temperature Coefficient

-0.05 %/°C, 0.02%/°C

Maximum Operating Temperature

+175 °C

Päritoluriik

China

Toote üksikasjad

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 220,00

€ 0,022 tk (rullis 10000) (ilma käibemaksuta)

€ 272,80

€ 0,027 tk (rullis 10000) (koos käibemaksuga)

Vishay, 4.7V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35

€ 220,00

€ 0,022 tk (rullis 10000) (ilma käibemaksuta)

€ 272,80

€ 0,027 tk (rullis 10000) (koos käibemaksuga)

Vishay, 4.7V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Nominal Zener Voltage

4.7V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

600Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.7 (Dia.) x 3.9mm

Typical Voltage Temperature Coefficient

-0.05 %/°C, 0.02%/°C

Maximum Operating Temperature

+175 °C

Päritoluriik

China

Toote üksikasjad

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more