Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
56V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
7%
Pin Count
2
Test Current
2.5mA
Maximum Zener Impedance
135Ω
Maximum Reverse Leakage Current
10µA
Dimensions
1.7 (Dia.) x 3.9mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.12%/K
Päritoluriik
China
Toote üksikasjad
Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
€ 7,75
€ 0,031 tk (pakis 250) (ilma käibemaksuta)
€ 9,61
€ 0,038 tk (pakis 250) (koos käibemaksuga)
Standard
250
€ 7,75
€ 0,031 tk (pakis 250) (ilma käibemaksuta)
€ 9,61
€ 0,038 tk (pakis 250) (koos käibemaksuga)
Standard
250
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
56V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
7%
Pin Count
2
Test Current
2.5mA
Maximum Zener Impedance
135Ω
Maximum Reverse Leakage Current
10µA
Dimensions
1.7 (Dia.) x 3.9mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.12%/K
Päritoluriik
China
Toote üksikasjad