Vishay, 16V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41

RS tootekood: 699-7830Bränd: VishayTootja Part nr.: BZX85C16-TAPDistrelec Article No.: 30030864
brand-logo
Kuva kõik kategoorias Zener Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

15mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.5 (Dia.) x 4.1mm

Typical Voltage Temperature Coefficient

0.055 %/°C, 0.09%/°C

Maximum Operating Temperature

+175 °C

Toote üksikasjad

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Magnatec, 16V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.tk (pakis 5) (ilma käibemaksuta)
Magnatec, 16V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.tk (lindis) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 6,00

€ 0,06 tk (pakis 100) (ilma käibemaksuta)

€ 7,44

€ 0,074 tk (pakis 100) (koos käibemaksuga)

Vishay, 16V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
Valige pakendi tüüp

€ 6,00

€ 0,06 tk (pakis 100) (ilma käibemaksuta)

€ 7,44

€ 0,074 tk (pakis 100) (koos käibemaksuga)

Vishay, 16V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Magnatec, 16V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.tk (pakis 5) (ilma käibemaksuta)
Magnatec, 16V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.tk (lindis) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

15mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.5 (Dia.) x 4.1mm

Typical Voltage Temperature Coefficient

0.055 %/°C, 0.09%/°C

Maximum Operating Temperature

+175 °C

Toote üksikasjad

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Magnatec, 16V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.tk (pakis 5) (ilma käibemaksuta)
Magnatec, 16V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.tk (lindis) (ilma käibemaksuta)