Vishay CRCW 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W

RS tootekood: 170-1952Bränd: VishayTootja Part nr.: CRCW120615K0FKEAHP
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

15kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Toote üksikasjad

1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 275,00

€ 0,055 tk (rullis 5000) (ilma käibemaksuta)

€ 341,00

€ 0,068 tk (rullis 5000) (koos käibemaksuga)

Vishay CRCW 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W

€ 275,00

€ 0,055 tk (rullis 5000) (ilma käibemaksuta)

€ 341,00

€ 0,068 tk (rullis 5000) (koos käibemaksuga)

Vishay CRCW 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

15kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Toote üksikasjad

1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada