Vishay CRCW 100kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W

RS tootekood: 679-2392PBränd: VishayTootja Part nr.: CRCW2512100KFKEG
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

100kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Toote üksikasjad

2512 Format CRCW Series - 1% (Paper T/R) (1Ω to 1MΩ)

Features
• Stability R/R = 1 % for 1000 h at 70 ° C
• 2 mm pitch packaging option for 0603 size
• Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
• Metal glaze on high quality ceramic
• AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,30

€ 0,132 tk (rullis) (ilma käibemaksuta)

€ 4,03

€ 0,161 tk (rullis) (koos käibemaksuga)

Vishay CRCW 100kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
Valige pakendi tüüp

€ 3,30

€ 0,132 tk (rullis) (ilma käibemaksuta)

€ 4,03

€ 0,161 tk (rullis) (koos käibemaksuga)

Vishay CRCW 100kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

100kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Toote üksikasjad

2512 Format CRCW Series - 1% (Paper T/R) (1Ω to 1MΩ)

Features
• Stability R/R = 1 % for 1000 h at 70 ° C
• 2 mm pitch packaging option for 0603 size
• Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
• Metal glaze on high quality ceramic
• AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more