Vishay 68Ω Wire Wound Wirewound Resistor 13W ±5% CW01068R00JE12

RS tootekood: 844-3758Bränd: VishayTootja Part nr.: CW01068R00JE12
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

68Ω

Power Rating

13W

Tolerance

±5%

Technology

Wire Wound

Series

CW

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

Päritoluriik

United States

Toote üksikasjad

CW Series 10W, Axial

The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
TE Connectivity 68Ω Wire Wound Resistor 14W ±5% C1468RJL
€ 8,184tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Vishay 68Ω Wire Wound Wirewound Resistor 13W ±5% CW01068R00JE12

P.O.A.

Vishay 68Ω Wire Wound Wirewound Resistor 13W ±5% CW01068R00JE12
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
TE Connectivity 68Ω Wire Wound Resistor 14W ±5% C1468RJL
€ 8,184tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

68Ω

Power Rating

13W

Tolerance

±5%

Technology

Wire Wound

Series

CW

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

Päritoluriik

United States

Toote üksikasjad

CW Series 10W, Axial

The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
TE Connectivity 68Ω Wire Wound Resistor 14W ±5% C1468RJL
€ 8,184tk (pakis 5) (ilma käibemaksuta)