Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayResistance
470mΩ
Technology
Thick Film
Package/Case
TO-252
Tolerance
±5%
Power Rating
25W
Temperature Coefficient
±350ppm/°C
Series
DTO25
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Päritoluriik
Czech Republic
Toote üksikasjad
Vishay DTO25 Surface Mount Thick Film Power Resistors
Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.
Non-Inductive - Surface Mount Package
€ 5,70
€ 5,70 tk (ilma käibemaksuta)
€ 6,95
€ 6,95 tk (koos käibemaksuga)
1
€ 5,70
€ 5,70 tk (ilma käibemaksuta)
€ 6,95
€ 6,95 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 5,70 |
5 - 9 | € 5,10 |
10 - 24 | € 4,75 |
25 - 49 | € 3,90 |
50+ | € 3,45 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayResistance
470mΩ
Technology
Thick Film
Package/Case
TO-252
Tolerance
±5%
Power Rating
25W
Temperature Coefficient
±350ppm/°C
Series
DTO25
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Päritoluriik
Czech Republic
Toote üksikasjad
Vishay DTO25 Surface Mount Thick Film Power Resistors
Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.