Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Dual
Maximum Clamping Voltage
7.5V
Minimum Breakdown Voltage
4V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
3
Peak Pulse Power Dissipation
509W
Maximum Peak Pulse Current
30A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
3.1 x 1.43 x 0.97mm
Maximum Reverse Leakage Current
100µA
Automotive Standard
AEC-Q101
Capacitance
600pF
Length
3.1mm
Height
0.97mm
Width
1.43mm
Test Current
1mA
Product details
Two-Line ESD-Protection, GSOT Series, Vishay Semiconductor
ESD-immunity in accordance to IEC 61000-4-2
±30kV contact discharge
±30kV air discharge
Transient Voltage Suppressors, Vishay Semiconductor
€ 5.42
€ 0.217 Each (In a Pack of 25) (Exc. Vat)
€ 6.72
€ 0.269 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 5.42
€ 0.217 Each (In a Pack of 25) (Exc. Vat)
€ 6.72
€ 0.269 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | € 0.217 | € 5.42 |
250 - 600 | € 0.138 | € 3.45 |
625 - 1225 | € 0.096 | € 2.40 |
1250 - 2475 | € 0.074 | € 1.85 |
2500+ | € 0.068 | € 1.70 |
Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Dual
Maximum Clamping Voltage
7.5V
Minimum Breakdown Voltage
4V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
3
Peak Pulse Power Dissipation
509W
Maximum Peak Pulse Current
30A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
3.1 x 1.43 x 0.97mm
Maximum Reverse Leakage Current
100µA
Automotive Standard
AEC-Q101
Capacitance
600pF
Length
3.1mm
Height
0.97mm
Width
1.43mm
Test Current
1mA
Product details
Two-Line ESD-Protection, GSOT Series, Vishay Semiconductor
ESD-immunity in accordance to IEC 61000-4-2
±30kV contact discharge
±30kV air discharge