Vishay, IHLP-2525CZ-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 5.5A Idc

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayInductance
4.7 μH
Maximum dc Current
5.5A
Package/Case
2525
Length
6.86mm
Depth
6.47mm
Height
3mm
Dimensions
6.86 x 6.47 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
40mΩ
Series
IHLP-2525CZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
5MHz
Moulded
Yes
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Shielded
Toote üksikasjad
IHLP2525CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay Non Standard SMT Inductors (Chokes)
€ 4,73
€ 0,946 tk (pakis 5) (ilma käibemaksuta)
€ 5,87
€ 1,173 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 4,73
€ 0,946 tk (pakis 5) (ilma käibemaksuta)
€ 5,87
€ 1,173 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
5 - 45 | € 0,946 | € 4,73 |
50 - 120 | € 0,671 | € 3,36 |
125 - 245 | € 0,618 | € 3,09 |
250 - 495 | € 0,565 | € 2,82 |
500+ | € 0,481 | € 2,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayInductance
4.7 μH
Maximum dc Current
5.5A
Package/Case
2525
Length
6.86mm
Depth
6.47mm
Height
3mm
Dimensions
6.86 x 6.47 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
40mΩ
Series
IHLP-2525CZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
5MHz
Moulded
Yes
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Shielded
Toote üksikasjad