Vishay P-Channel MOSFET, 1.6 A, 60 V, 4-Pin HVMDIP IRFD9020PBF

RS tootekood: 903-4706Bränd: VishayTootja Part nr.: IRFD9020PBF
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

1.6 A

Maximum Drain Source Voltage

60 V

Package Type

HVMDIP

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.29mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

3.37mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

6.3V

Päritoluriik

Philippines

Toote üksikasjad

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 13,50

€ 1,35 tk (pakis 10) (ilma käibemaksuta)

€ 16,74

€ 1,674 tk (pakis 10) (koos käibemaksuga)

Vishay P-Channel MOSFET, 1.6 A, 60 V, 4-Pin HVMDIP IRFD9020PBF
Valige pakendi tüüp

€ 13,50

€ 1,35 tk (pakis 10) (ilma käibemaksuta)

€ 16,74

€ 1,674 tk (pakis 10) (koos käibemaksuga)

Vishay P-Channel MOSFET, 1.6 A, 60 V, 4-Pin HVMDIP IRFD9020PBF
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 90€ 1,35€ 13,50
100 - 240€ 1,35€ 13,50
250 - 490€ 1,15€ 11,50
500 - 990€ 1,10€ 11,00
1000+€ 0,892€ 8,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

1.6 A

Maximum Drain Source Voltage

60 V

Package Type

HVMDIP

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.29mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

3.37mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

6.3V

Päritoluriik

Philippines

Toote üksikasjad

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more