Vishay Switching Diode, 2A 100V, 2-Pin SOD-80 LL4148-GS08

RS tootekood: 918-9672Bränd: VishayTootja Part nr.: LL4148-GS08
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

2A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOD-80

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

4pF

Length

3.7mm

Dimensions

1.6 (Dia.) x 3.7mm

Diameter

1.6mm

Päritoluriik

China

Toote üksikasjad

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay Switching Diode, 2A 100V, 2-Pin SOD-80 LL4148-GS08
€ 0,048tk (lindis) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 45,00

€ 0,018 tk (rullis 2500) (ilma käibemaksuta)

€ 55,80

€ 0,022 tk (rullis 2500) (koos käibemaksuga)

Vishay Switching Diode, 2A 100V, 2-Pin SOD-80 LL4148-GS08

€ 45,00

€ 0,018 tk (rullis 2500) (ilma käibemaksuta)

€ 55,80

€ 0,022 tk (rullis 2500) (koos käibemaksuga)

Vishay Switching Diode, 2A 100V, 2-Pin SOD-80 LL4148-GS08
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
2500 - 2500€ 0,018€ 45,00
5000 - 10000€ 0,017€ 42,50
12500+€ 0,017€ 42,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay Switching Diode, 2A 100V, 2-Pin SOD-80 LL4148-GS08
€ 0,048tk (lindis) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

2A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOD-80

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

4pF

Length

3.7mm

Dimensions

1.6 (Dia.) x 3.7mm

Diameter

1.6mm

Päritoluriik

China

Toote üksikasjad

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay Switching Diode, 2A 100V, 2-Pin SOD-80 LL4148-GS08
€ 0,048tk (lindis) (ilma käibemaksuta)