Vishay 800W Thick Film Chassis Mount Resistor LPSA800H1R00JB ± 5%

RS tootekood: 212-1309Bränd: VishayTootja Part nr.: LPSA800H1R00JB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Power Rating

800W

Series

LPS 800

Package/Case

Box

Tolerance

± 5%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+120°C

Minimum Temperature Coefficient

±150ppm/°C

Maximum Temperature Coefficient

±500ppm/°C

Dimensions

60 x 57 x 25.2mm

Overall Height

25.2mm

Overall Length

60mm

Päritoluriik

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 145,00

€ 143,00 tk (pakis 15) (ilma käibemaksuta)

€ 2 659,80

€ 177,32 tk (pakis 15) (koos käibemaksuga)

Vishay 800W Thick Film Chassis Mount Resistor LPSA800H1R00JB ± 5%

€ 2 145,00

€ 143,00 tk (pakis 15) (ilma käibemaksuta)

€ 2 659,80

€ 177,32 tk (pakis 15) (koos käibemaksuga)

Vishay 800W Thick Film Chassis Mount Resistor LPSA800H1R00JB ± 5%
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Power Rating

800W

Series

LPS 800

Package/Case

Box

Tolerance

± 5%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+120°C

Minimum Temperature Coefficient

±150ppm/°C

Maximum Temperature Coefficient

±500ppm/°C

Dimensions

60 x 57 x 25.2mm

Overall Height

25.2mm

Overall Length

60mm

Päritoluriik

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more