Technical Document
Specifications
Brand
VishayMaximum Resistance
1kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
63M
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.52mm
Shaft Diameter
8.38 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
63M-T607 Finger Adjust
Height 10.41mm
Single Turn 10mm Cermet 63 Series
€ 7.70
€ 7.70 Each (Exc. Vat)
€ 9.55
€ 9.55 Each (inc. VAT)
Standard
1
€ 7.70
€ 7.70 Each (Exc. Vat)
€ 9.55
€ 9.55 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 7.70 |
5 - 9 | € 7.20 |
10 - 24 | € 6.90 |
25 - 49 | € 5.40 |
50+ | € 4.65 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
1kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
63M
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.52mm
Shaft Diameter
8.38 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
63M-T607 Finger Adjust
Height 10.41mm