Vishay 220μF Aluminium Electrolytic Capacitor 16V dc, Axial, Through Hole - MAL203135221E3

RS tootekood: 108-5232Bränd: VishayTootja Part nr.: MAL203135221E3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Capacitance

220µF

Voltage

16V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 18mm

Height

18mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

25mm

Lifetime

2000 h, 3000 h, 80000 h

Tolerance

-10 → +50%

Ripple Current

270mA

Leakage Current

12 μA, 26 μA

Series

031 AS

Equivalent Series Resistance

1.16Ω

Toote üksikasjad

031 AS Series

Standards

NFC 93110, CEI 384-4

Axial 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 10,50

€ 2,10 tk (pakis 5) (ilma käibemaksuta)

€ 12,81

€ 2,562 tk (pakis 5) (koos käibemaksuga)

Vishay 220μF Aluminium Electrolytic Capacitor 16V dc, Axial, Through Hole - MAL203135221E3

€ 10,50

€ 2,10 tk (pakis 5) (ilma käibemaksuta)

€ 12,81

€ 2,562 tk (pakis 5) (koos käibemaksuga)

Vishay 220μF Aluminium Electrolytic Capacitor 16V dc, Axial, Through Hole - MAL203135221E3
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 2,10€ 10,50
50 - 120€ 1,70€ 8,50
125 - 245€ 1,45€ 7,25
250 - 495€ 1,35€ 6,75
500+€ 1,25€ 6,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Capacitance

220µF

Voltage

16V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 18mm

Height

18mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

25mm

Lifetime

2000 h, 3000 h, 80000 h

Tolerance

-10 → +50%

Ripple Current

270mA

Leakage Current

12 μA, 26 μA

Series

031 AS

Equivalent Series Resistance

1.16Ω

Toote üksikasjad

031 AS Series

Standards

NFC 93110, CEI 384-4

Axial 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada