Technical Document
Specifications
Brand
VishayCapacitance
100µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
3500h
Series
038 RSU
Ripple Current
320mA
Leakage Current
63 μA
Tolerance
±20%
Product details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
€ 18.55
€ 0.371 Each (Supplied in a Bag) (Exc. Vat)
€ 22.63
€ 0.453 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
50
€ 18.55
€ 0.371 Each (Supplied in a Bag) (Exc. Vat)
€ 22.63
€ 0.453 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
50 - 120 | € 0.371 | € 1.86 |
125 - 245 | € 0.307 | € 1.54 |
250 - 495 | € 0.246 | € 1.23 |
500+ | € 0.216 | € 1.08 |
Technical Document
Specifications
Brand
VishayCapacitance
100µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
3500h
Series
038 RSU
Ripple Current
320mA
Leakage Current
63 μA
Tolerance
±20%
Product details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video