Vishay 2200μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL212517222E3

RS tootekood: 238-5610Bränd: VishayTootja Part nr.: MAL212517222E3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Capacitance

2200µF

Voltage

40V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 38mm

Length

38mm

Diameter

18mm

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 575,00

€ 4,60 tk (pakis 125) (ilma käibemaksuta)

€ 701,50

€ 5,612 tk (pakis 125) (koos käibemaksuga)

Vishay 2200μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL212517222E3

€ 575,00

€ 4,60 tk (pakis 125) (ilma käibemaksuta)

€ 701,50

€ 5,612 tk (pakis 125) (koos käibemaksuga)

Vishay 2200μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL212517222E3
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Capacitance

2200µF

Voltage

40V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 38mm

Length

38mm

Diameter

18mm

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more