Vishay 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL213651471E3

RS tootekood: 393-8009Bränd: VishayTootja Part nr.: MAL213651471E3Distrelec Article No.: 30203443
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

8000h

Tolerance

±20%

Series

136 RVI

Ripple Current

1.5A

Leakage Current

240 μA

Toote üksikasjad

136 Series

Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte

Standards

CEI 384-4/CECC 30300

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
136 RVI Aluminium Radial Cap,16V,470uF
P.O.A.tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 16,00

€ 3,20 tk (pakis 5) (ilma käibemaksuta)

€ 19,84

€ 3,968 tk (pakis 5) (koos käibemaksuga)

Vishay 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL213651471E3

€ 16,00

€ 3,20 tk (pakis 5) (ilma käibemaksuta)

€ 19,84

€ 3,968 tk (pakis 5) (koos käibemaksuga)

Vishay 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL213651471E3
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 20€ 3,20€ 16,00
25 - 45€ 2,25€ 11,25
50 - 120€ 1,90€ 9,50
125 - 245€ 1,75€ 8,75
250+€ 1,60€ 8,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
136 RVI Aluminium Radial Cap,16V,470uF
P.O.A.tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

8000h

Tolerance

±20%

Series

136 RVI

Ripple Current

1.5A

Leakage Current

240 μA

Toote üksikasjad

136 Series

Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte

Standards

CEI 384-4/CECC 30300

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
136 RVI Aluminium Radial Cap,16V,470uF
P.O.A.tk (pakis 5) (ilma käibemaksuta)