Vishay 33μF Surface Mount Polymer Capacitor, 63V dc

RS tootekood: 174-0603Bränd: VishayTootja Part nr.: MAL218497804E3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Technology

Polymer

Capacitance

33µF

Voltage

63V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

35mΩ

Lead Pitch

3.1mm

Tolerance

±20%

Length

8.5mm

Depth

8.5mm

Maximum Operating Temperature

+105°C

Height

12mm

Dimensions

8.5 x 8.5 x 12mm

Series

184 CPNS

Ripple Current

2.2A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Diameter

8mm

Polarised

Polar

Lifetime

200000 h @ 65 °C

Leakage Current

416 μA

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 6,40

€ 3,20 tk (pakis 2) (ilma käibemaksuta)

€ 7,81

€ 3,904 tk (pakis 2) (koos käibemaksuga)

Vishay 33μF Surface Mount Polymer Capacitor, 63V dc
Valige pakendi tüüp

€ 6,40

€ 3,20 tk (pakis 2) (ilma käibemaksuta)

€ 7,81

€ 3,904 tk (pakis 2) (koos käibemaksuga)

Vishay 33μF Surface Mount Polymer Capacitor, 63V dc
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2 - 18€ 3,20€ 6,40
20 - 48€ 2,55€ 5,10
50 - 98€ 2,20€ 4,40
100 - 198€ 1,90€ 3,80
200+€ 1,75€ 3,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Technology

Polymer

Capacitance

33µF

Voltage

63V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

35mΩ

Lead Pitch

3.1mm

Tolerance

±20%

Length

8.5mm

Depth

8.5mm

Maximum Operating Temperature

+105°C

Height

12mm

Dimensions

8.5 x 8.5 x 12mm

Series

184 CPNS

Ripple Current

2.2A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Diameter

8mm

Polarised

Polar

Lifetime

200000 h @ 65 °C

Leakage Current

416 μA

Päritoluriik

China