Vishay 4.7μF Surface Mount Polymer Capacitor, 100V dc

RS tootekood: 174-0555Bränd: VishayTootja Part nr.: MAL218497901E3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Technology

Polymer

Capacitance

4.7µF

Voltage

100V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

100mΩ

Lead Pitch

2.2mm

Tolerance

±20%

Length

6.7mm

Depth

6.7mm

Maximum Operating Temperature

+105°C

Height

8mm

Dimensions

6.7 x 6.7 x 8mm

Series

184 CPNS

Lifetime

200000 h @ 65 °C

Ripple Current

1.06A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Diameter

6.3mm

Polarised

Polar

Leakage Current

600 μA

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 19,25

€ 3,85 tk (pakis 5) (ilma käibemaksuta)

€ 23,87

€ 4,774 tk (pakis 5) (koos käibemaksuga)

Vishay 4.7μF Surface Mount Polymer Capacitor, 100V dc
Valige pakendi tüüp

€ 19,25

€ 3,85 tk (pakis 5) (ilma käibemaksuta)

€ 23,87

€ 4,774 tk (pakis 5) (koos käibemaksuga)

Vishay 4.7μF Surface Mount Polymer Capacitor, 100V dc
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 20€ 3,85€ 19,25
25 - 45€ 3,05€ 15,25
50 - 120€ 2,65€ 13,25
125 - 245€ 2,25€ 11,25
250+€ 2,10€ 10,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Technology

Polymer

Capacitance

4.7µF

Voltage

100V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

100mΩ

Lead Pitch

2.2mm

Tolerance

±20%

Length

6.7mm

Depth

6.7mm

Maximum Operating Temperature

+105°C

Height

8mm

Dimensions

6.7 x 6.7 x 8mm

Series

184 CPNS

Lifetime

200000 h @ 65 °C

Ripple Current

1.06A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Diameter

6.3mm

Polarised

Polar

Leakage Current

600 μA

Päritoluriik

China