Vishay 60F Supercapacitor -20 → +50% Tolerance, 220 EDLC-P 2.7V dc, Through Hole

RS tootekood: 144-1326Bränd: VishayTootja Part nr.: MAL222091009E3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Capacitance

60F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

18.5mm

Dimensions

18.5 (Dia.) x 42.5mm

Lead Pitch

7.5mm

Leakage Current

30 mA, 300 μA

Equivalent Series Resistance

13mΩ

Lifetime

1000h

Series

220 EDLC-P

Tolerance

-20 → +50%

Package/Case

1840

Depth

42.5mm

Terminal Type

Radial

Lead Spacing

7.5mm

Product Diameter

18.5mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Lead Diameter

0.8mm

Päritoluriik

Austria

Toote üksikasjad

Vishay 220 EDLC ENYCAP Energy Storage Capacitors

220 EDLC ENYCAP supercapacitors from Vishay are electric double layer energy storage capacitors. This EDLC series features high energy density and high capacity, offering a stable solution. These supercapacitors have a rated voltage of 2.7 V and are able to charge and discharge rapidly. With a life cycle of >500000 cycles, 220 EDLC ENYCAP electric double layer capacitors offer 1000 h endurance at +85°C.

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6,30

€ 6,30 tk (ilma käibemaksuta)

€ 7,81

€ 7,81 tk (koos käibemaksuga)

Vishay 60F Supercapacitor -20 → +50% Tolerance, 220 EDLC-P 2.7V dc, Through Hole

€ 6,30

€ 6,30 tk (ilma käibemaksuta)

€ 7,81

€ 7,81 tk (koos käibemaksuga)

Vishay 60F Supercapacitor -20 → +50% Tolerance, 220 EDLC-P 2.7V dc, Through Hole
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 6,30
10 - 24€ 6,20
25 - 49€ 5,60
50 - 99€ 5,30
100+€ 3,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Capacitance

60F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

18.5mm

Dimensions

18.5 (Dia.) x 42.5mm

Lead Pitch

7.5mm

Leakage Current

30 mA, 300 μA

Equivalent Series Resistance

13mΩ

Lifetime

1000h

Series

220 EDLC-P

Tolerance

-20 → +50%

Package/Case

1840

Depth

42.5mm

Terminal Type

Radial

Lead Spacing

7.5mm

Product Diameter

18.5mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Lead Diameter

0.8mm

Päritoluriik

Austria

Toote üksikasjad

Vishay 220 EDLC ENYCAP Energy Storage Capacitors

220 EDLC ENYCAP supercapacitors from Vishay are electric double layer energy storage capacitors. This EDLC series features high energy density and high capacity, offering a stable solution. These supercapacitors have a rated voltage of 2.7 V and are able to charge and discharge rapidly. With a life cycle of >500000 cycles, 220 EDLC ENYCAP electric double layer capacitors offer 1000 h endurance at +85°C.

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more