Vishay 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL225727221E3

RS tootekood: 197-2227Bränd: VishayTootja Part nr.: MAL225727221E3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Capacitance

220µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35x25mm

Length

25mm

Diameter

35mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 8,20

€ 8,20 tk (ilma käibemaksuta)

€ 10,17

€ 10,17 tk (koos käibemaksuga)

Vishay 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL225727221E3

€ 8,20

€ 8,20 tk (ilma käibemaksuta)

€ 10,17

€ 10,17 tk (koos käibemaksuga)

Vishay 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL225727221E3
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 8,20
10 - 24€ 7,40
25 - 49€ 6,50
50 - 99€ 5,70
100+€ 4,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Capacitance

220µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35x25mm

Length

25mm

Diameter

35mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more