Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayCapacitance
470µF
Voltage
200V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
23 Dia. x 37mm
Height
37mm
Minimum Operating Temperature
-40°C
Diameter
23mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Tolerance
±20%
Equivalent Series Resistance
240mΩ
Ripple Current
2.05A
Series
259 PHM-SI
Polarised
Polar
Leakage Current
940 μA
Päritoluriik
China
€ 11,60
€ 5,80 tk (pakis 2) (ilma käibemaksuta)
€ 14,15
€ 7,076 tk (pakis 2) (koos käibemaksuga)
2
€ 11,60
€ 5,80 tk (pakis 2) (ilma käibemaksuta)
€ 14,15
€ 7,076 tk (pakis 2) (koos käibemaksuga)
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
2 - 8 | € 5,80 | € 11,60 |
10 - 18 | € 5,30 | € 10,60 |
20 - 48 | € 5,10 | € 10,20 |
50 - 98 | € 4,70 | € 9,40 |
100+ | € 4,30 | € 8,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayCapacitance
470µF
Voltage
200V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
23 Dia. x 37mm
Height
37mm
Minimum Operating Temperature
-40°C
Diameter
23mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Tolerance
±20%
Equivalent Series Resistance
240mΩ
Ripple Current
2.05A
Series
259 PHM-SI
Polarised
Polar
Leakage Current
940 μA
Päritoluriik
China