Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.5MΩ ±1% 0.6W ±50ppm/°C

RS tootekood: 506-5743Bränd: VishayTootja Part nr.: MBB02070C1504FCT00Distrelec Article No.: 16059295
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

1.5MΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Toote üksikasjad

0.6W MBB 0207 Series (1kΩ → 10MΩ)

MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 1.5MΩ Thin Film Resistor 0.6W ±1% MRS25000C1504FCT00
€ 0,123tk (pakis 25) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 4,25

€ 0,085 tk (pakis 50) (ilma käibemaksuta)

€ 5,27

€ 0,105 tk (pakis 50) (koos käibemaksuga)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.5MΩ ±1% 0.6W ±50ppm/°C
Valige pakendi tüüp

€ 4,25

€ 0,085 tk (pakis 50) (ilma käibemaksuta)

€ 5,27

€ 0,105 tk (pakis 50) (koos käibemaksuga)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.5MΩ ±1% 0.6W ±50ppm/°C
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
50 - 450€ 0,085€ 4,25
500 - 1200€ 0,022€ 1,10
1250+€ 0,022€ 1,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 1.5MΩ Thin Film Resistor 0.6W ±1% MRS25000C1504FCT00
€ 0,123tk (pakis 25) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vishay

Resistance

1.5MΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Toote üksikasjad

0.6W MBB 0207 Series (1kΩ → 10MΩ)

MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 1.5MΩ Thin Film Resistor 0.6W ±1% MRS25000C1504FCT00
€ 0,123tk (pakis 25) (ilma käibemaksuta)